The M80-4861442 is a 14-contact Datamate F-style cable mount connector with a terminal pitch of 2mm and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and a center key polarization type. The connector is designed for crimp termination and has a maximum current rating of 3A and a maximum voltage rating of 800VDC or 800VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.65mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |