Harwin M80-4C10205F1-02-325-00-000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C10205F1-02-325-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.