
6-position, 2-row shrouded header receptacle with female socket contacts. Features 4mm lead pitch and 2mm pitch for signal contacts. Rated for 120V working voltage and 20A current. Contacts are brass with gold plating, and the housing is black glass-filled material with UL94 V-0 flammability. Designed for discrete wire termination with a 24-28AWG wire gauge and 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4C10405F1-02-325-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 4mm |
| Material | Glass |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C10405F1-02-325-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
