
This straight, cable-mount receptacle features a 4mm lead pitch and 2mm pitch for signal contacts, offering 8 positions across 2 rows. Designed for 24-28AWG discrete wire, it boasts a 20A current rating and 120V working voltage. Constructed with brass contacts plated in gold, the black housing is made from UL94 V-0 rated glass-filled material, ensuring durability and a mating cycle of 500. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4C10405F1-04-325-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 4mm |
| Length | 30mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C10405F1-04-325-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
