
This 10-position, 2-row female socket header features a current rating of 20A and a voltage rating of 120V. It is made from brass with a gold plating and is suitable for use in applications where a high level of reliability is required. The header is UL94 V-0 flammability rated and is RoHS compliant. It is available in a bulk packaging option and is suitable for use with discrete wire or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4C10605F1-04-325-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C10605F1-04-325-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
