The Harwin M80-4C10642F2-04-326-00-000 is a Datamate connector with a 4-power/6-signal configuration, featuring female-to-female gender and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 15A. The connector is designed for panel mount applications and has a center key polarization type. It can withstand a maximum voltage rating of 800VDC or 800VAC.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F/F |
| Number of Contacts | 4Power/6Signal |
| Terminal Pitch | 4/2mm |
| Number of Rows | 1/2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Polarization Type | Center Key |
| Max Current Rating | 15A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.55mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |