Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4C10642FC-02-306-03-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 4/4/2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 36 |
| Product Depth (mm) | 5.55 |
| Product Height (mm) | 10.9 |
| Type | Datamate |
| Gender | F |
| Number of Contacts | 2Coaxial/3Power/6Signal |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 15/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-4C10642FC-02-306-03-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.