
14-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features female socket contacts made of brass with gold plating, rated for 20A current and 120V working voltage. Designed for discrete wire termination with a crimp style, accommodating wire gauges from 24AWG to 28AWG. Offers 500 mating cycles and a 4mm lead pitch, with a black glass-filled housing meeting UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-4C11205F1-02-325-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 4mm |
| Material | Glass |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C11205F1-02-325-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
