The M80-4E12042F1 is a 20-contact SKT Datamate header with 2 rows, designed for crimp termination. It has a maximum operating temperature range of -55 to 125°C. The header is available in a straight body orientation and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |