The M80-4T12042FC is a 20-contact Datamate female header from Harwin, designed for board-to-board connections. It features a 4/2mm pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3A and a maximum voltage of 800VDC or 800VAC. The header is available for through-hole mounting and has a center key for polarization.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 4/2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |