
2-position male shrouded header with 4mm pitch, designed for through-hole mounting. Features brass male pin contacts with gold plating, rated for 20A current and 120V voltage. This black, single-row connector offers solder termination and is UL94 V-0 flammability rated. Packaged in a tube, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5000000M1-02-331-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin, Power |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M1-02-331-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
