
4-position shrouded header with 4mm lead pitch, designed for board-to-board applications. Features male pin contacts with gold plating over brass and copper alloy for 500 mating cycles. Offers a 20A current rating and 800V voltage rating, with a maximum operating temperature of 125°C. Insulation is black glass with UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Harwin M80-5000000M1-04-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin, Power |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 4mm |
| Mated Stacking Heights | 9.75mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M1-04-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
