
4-position, 1-row male header with 3.5mm pitch for board-to-board applications. Features gold-plated copper alloy male pin contacts for reliable power connections. Rated for 800V, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. Through-hole mounting and solder termination ensure secure installation.
Harwin M80-5000000M2-04-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin, Power |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| Weight | 0.087515oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M2-04-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
