
6-position, 1-row shrouded header with straight, through-hole mounting and a 4mm pitch. Features gold-plated copper alloy male pin contacts, rated for 20A and 800V, with a circular contact shape. Operates from -55°C to 125°C, with black glass-filled insulation and UL94 V-0 flammability. Mated stacking height is 9.75mm.
Harwin M80-5000000M3-06-332-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin, Power |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Crimp |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M3-06-332-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
