6-contact, 4mm pitch shrouded header with right-angle, through-hole solder termination. Features a 6.05mm height, 40A max current rating, and 1000VAC max voltage rating. Operates within a -55°C to 125°C temperature range and includes center slot polarization.
Checking distributor stock and pricing after the page loads.
Harwin M80-5000000M5-06-PM3-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 6Power |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 40A |
| Max Voltage Rating | 1000VAC |
| Height | 6.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |