The M80-5000000MC-02-333-00-000 is a Datamate header from Harwin, featuring two power contacts. It has a terminal pitch of 4mm and is designed for through hole mounting. This header operates within a temperature range of -55 to 125°C and is suitable for use in applications requiring right angle orientation.
Checking distributor stock and pricing after the page loads.
Harwin M80-5000000MC-02-333-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.