
6-contact, 2-row male board connector with 2mm pitch. Features straight, surface mount termination with gold-plated bronze circular male pins. Rated for 3A current and 800V voltage, operating from -55°C to 125°C. Black glass-filled insulator with UL94 V-0 flammability rating. Mated stacking height of 15.1mm.
Harwin M80-5020642 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 16mm |
| Mated Stacking Heights | 15.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5020642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.