
8-position, 2-row shrouded header with 2mm pitch, straight orientation, and through-hole mounting. Features male pin contacts with gold plating over bronze/copper for 3A current rating and 120V voltage rating. Operates within a -55°C to 125°C temperature range, with a mated stacking height of 14.75mm. Insulation is black glass with a UL94 V-0 flammability rating.
Harwin M80-5100842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5100842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
