
This 12-position male pin header features a 2mm pitch and is rated for 120V and 3A. It is constructed from copper and bronze with a gold plating and is available in a packaging quantity of 12. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is designed for through-hole mounting and is part of the Datamate J-Tek series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5101242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5101242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
