
34-position, 2-row male pin header with 2mm pitch, straight orientation, and through-hole mounting. Features gold-plated bronze/copper contacts for mating, tin/gold plating, and a circular contact shape. Rated for 3A current and 800V voltage (120V DC), with a maximum operating temperature of 125°C. Insulation is black glass with UL94 V-0 flammability rating. Mated stacking height is 14.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5103442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5103442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.