
20-position, 2-row shrouded male header for board-to-board applications. Features 2mm pitch, straight surface mount orientation, and solder termination. Contacts are male pins made of bronze with gold plating for mating. Rated for 3A current and 800V AC/DC, with a maximum operating temperature of 125°C. The black glass-filled polyester housing offers UL94 V-0 flammability.
Harwin M80-5122042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30mm |
| Mated Stacking Heights | 15.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5122042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
