
This Datamate socket features 42 contacts, a straight body orientation, and a center slot polarization type. It has a terminal pitch of 2mm, a row spacing of 2mm, and a product height of 5.95mm. The socket is designed for surface mount applications and can operate at temperatures between -55°C and 125°C.
Sign in to ask questions about the Harwin M80-5124222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5124222 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 52 |
| Product Depth (mm) | 6.75 |
| Product Height (mm) | 5.95 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Cage Code | K0536 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5124222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.