
6-position, 2-row, 2mm pitch shrouded header with male pin contacts. Features right-angle, through-hole mounting with solder termination. Constructed with black glass insulator and bronze/copper contacts plated with gold. Rated for 3A current and 120V voltage, with a mating cycle of 500 and operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Harwin M80-5300642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.55mm |
| Length | 16mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Width | 5.6mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5300642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
