8-position shrouded header for board-to-board applications. Features a 2mm mating contact row spacing and right-angle, through-hole mounting style. Constructed with glass-filled polyphenylene sulphide insulator in black, rated UL 94V-0 for flammability. Operates reliably between -55°C and 125°C with tin termination finish over a nickel barrier and 29µm plating thickness.
Harwin M80-5300842 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 29u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5300842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.