
34-position, 2-row, 2mm pitch shrouded header with male pin contacts. Features right-angle, side-entry, through-hole mounting with solder termination. Rated for 3A current and 120V voltage. Constructed with bronze, copper, and gold contact materials, gold plated for enhanced conductivity. UL94 V-0 flammability rating.
Sign in to ask questions about the Harwin M80-5303442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5303442 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5303442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
