6-position, 2-row, 2mm pitch right-angle male pin header for board-to-board applications. Features gold-plated brass contacts with a circular shape, rated for 3A current and 800V voltage. Surface mount termination with solder connection, housed in a black glass-filled PBT insulator with UL94 V-0 flammability. Operates across a wide temperature range of -55°C to 125°C. Supplied in a rail/tube package.
Harwin M80-5320642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5320642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.