
The M80-5401022 is a Datamate 10-contact right angle socket from Harwin. It features a terminal pitch of 2mm, a body orientation of right angle, and a mounting type of through hole. This socket has a product length of 12mm, a product depth of 8.25mm, and a product height of 6.05mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The M80-5401022 is designed for use with 800VDC and 800VAC applications, with a maximum current rating of 3A.
Sign in to ask questions about the Harwin M80-5401022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5401022 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 8.25 |
| Product Height (mm) | 6.05 |
| Product Weight (g) | 2.018 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Cage Code | K0536 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5401022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.