
Header Connector, pcb Mount, recept, 34 Contacts, pin, 0.079 Pitch, r Angle Pc Tail Terminal, m2X0.4 Rohs Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5403422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5403422 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-5403422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
