The M80-5411442 is a 14-contact right angle Datamate header from Harwin, designed for through hole mounting. It features a 2mm pitch and a maximum operating temperature range of -55 to 125 degrees Celsius. This header has a maximum voltage rating of 800VDC/800VAC and a maximum current rating of 3A. The header is terminated by soldering and has a center slot polarization type.
Harwin M80-5411442 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.