
6-position, 2-row shrouded header with 2mm pitch, designed for right-angle surface mount applications. Features male pin contacts made of brass and bronze with gold plating, offering a 3A current rating and 120V voltage rating. This RoHS compliant component is supplied in a tube for efficient assembly.
Harwin M80-5420642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5420642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
