
This Harwin Datamate J-Tek connector is a 50-position, 2mm pitch, right angle rectangular connector with a surface mount termination. It has a voltage rating of 120V and a current rating of 3A. The connector is made of brass and bronze with a gold plating and is available in a packaging of 4 pieces per rail or tube. It is RoHS compliant but not radiation hardened or SVHC compliant.
Harwin M80-5425042 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5425042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.