The M80-5435042 is a 50-contact right-angle surface mount header with a male gender and a 2mm terminal pitch. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. The header is designed for surface mount applications and has a height of 6.05mm. It is rated for 800VDC and 800VAC and features a shrouded design.
Harwin M80-5435042 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5435042 to view detailed technical specifications.
No datasheet is available for this part.