The M80-5504242 is a 42-contact Datamate header from Harwin, featuring a male gender and 2-row configuration. It has a terminal pitch of 2mm and is designed for solder termination. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. It is suitable for use with 120VDC or 120VAC and has a height of 6.05mm.
Harwin M80-5504242 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 42 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.