This 10-contact male crimp header is designed for commercial reliability and can operate at temperatures up to 125°C. It features a glass-filled polyphenylene sulphide insulator and a gold (Au) contact finish. The header is rated for a maximum signal current of 3A and meets the UL 94V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5601005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5601005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.