This 8-contact Datamate header features a male gender and crimp termination method. It has two rows of contacts and is designed for cable mount applications. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A.
Harwin M80-5820805 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.