The M80-5830805 is an 8-position Datamate header from Harwin, featuring a male gender and 2mm pitch. It has two rows of contacts and is terminated through crimping. This header is designed for cable mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It can handle a maximum current rating of 3A and a maximum voltage rating of 120VDC or 120VAC.
Harwin M80-5830805 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 6.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.