MALE HORIZONTAL OFF-THE-SHELF
Checking distributor stock and pricing after the page loads.
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 29u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |