This 8-contact male right angle shrouded header is designed for commercial reliability and operates within a temperature range of -55°C to 125°C. The termination type is solder, with a gold (Au) finish. The insulator material is glass filled polyphenylene sulphide, and the plating thickness is 29 microns. The header is suitable for through-hole mounting and features a black insulator color.
Harwin M80-5L10405M5-04-333-00-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 29u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5L10405M5-04-333-00-000 to view detailed technical specifications.
No datasheet is available for this part.