Conn Datamate M 2Power/12Signal POS 4mm/2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Harwin M80-5L11205M1-02-PM3-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power/12Signal |
| Terminal Pitch | 4/2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.