
This Datamate socket has 5 power and 12 signal contacts, with a terminal pitch of 4/2mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The socket has a length of 42mm and a height of 6.05mm, with a maximum current rating of 20/3A and a maximum voltage rating of 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5L11222M1-03-333-02-333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5L11222M1-03-333-02-333 technical specifications.
| Terminal Pitch (mm) | 4/2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 42 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 6.05 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 5Power/12Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 20/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | K0536 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5L11222M1-03-333-02-333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.