
This Datamate connector features a right angle body orientation and through hole mounting. It has a terminal pitch of 4/2mm and a product length of 36mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3A and a maximum voltage rating of 120VDC or 120VAC, with a surge voltage of 180VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5L1184200-02-313-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M80-5L1184200-02-313-00-000 technical specifications.
| Terminal Pitch (mm) | 4/2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 36 |
| Product Depth (mm) | 8 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Coaxial/18Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | (120VDC|120VAC)/180VAC |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5L1184200-02-313-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.