
2mm pitch shrouded header, male pin contact type, straight orientation, through-hole mount. Features 4 contacts across 2 rows, 20A current rating, and 120V voltage rating. Constructed with a black glass-filled housing and gold-plated bronze/copper alloy contacts. Operates from -55°C to 125°C with a UL94 V-0 flammability rating and 500 mating cycles. Solder termination, suitable for 22-28AWG wire.
Harwin M80-5T10205M1-02-331-00-000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Depth | 6.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 4mm |
| Length | 20mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10205M1-02-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.