
2mm pitch shrouded header, male gender, with 6 contacts arranged in 2 rows. Features gold-plated bronze/copper alloy contacts for 500 mating cycles, rated for 20A current and 120V working voltage. Through-hole mounting with solder termination, black glass-filled insulation, and a UL94 V-0 flammability rating. Operates from -55°C to 125°C, suitable for 22-28AWG wire.
Harwin M80-5T10205M1-04-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 4mm |
| Mated Stacking Heights | 9.75mm |
| Material | Glass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10205M1-04-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
