The M80-5T10242M1-00-000-02-331 is a 2-position Datamate header from Harwin, designed for board-to-board connections. It features a male gender and a straight body orientation, with a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 20/3A. It is rated for 120VDC or 120VAC and has a height of 5.6mm. This header is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Harwin M80-5T10242M1-00-000-02-331 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power/2Signal |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 5.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.