
6-position, 2-row shrouded header with male pin contacts, featuring a 4mm lead pitch and 0.079-inch row spacing. Contacts are gold-plated bronze and copper, rated for 20A current and 120V DC voltage. This through-hole mount component offers 500 mating cycles and a UL94 V-0 flammability rating. Termination is via solder, suitable for wire gauges 22-28AWG.
Harwin M80-5T10405M1-02-331-00-000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 4mm |
| Material | Glass |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10405M1-02-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
