
This 8-position, 4-row shrouded header features 8 male pins with a circular contact shape and gold plating. It is designed for through-hole mounting and has a pitch of 3.5mm. The header is made of bronze with a gold mating contact finish and has a flammability rating of UL94 V-0. It is available in a rail/tube packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T10405M2-04-331-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10405M2-04-331-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.