
10-position, 2-row shrouded header with male pin contacts. Features gold-plated bronze and copper contacts with a circular shape and 2mm pitch. Offers a 20A current rating and 120V voltage rating, with a maximum operating temperature of 125°C. Through-hole mounting with solder termination and a glass-filled insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T10605M1-04-331-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10605M1-04-331-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
