
Male header, 10 contacts, 4 power and 6 signal positions, 2 rows, 3.5mm pitch, circular male pin contacts made of bronze with gold plating for mating. Features glass insulation in black, UL94 V-0 flammability rating, and a maximum operating temperature of 125°C. Designed for through-hole mounting with solder termination and a mated stacking height of 9.75mm. RoHS compliant.
Harwin M80-5T10605M2-04-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10605M2-04-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.