
This male header connector features 12 contacts arranged in 2 rows with a 2mm pitch and 2mm row spacing. It offers a 20A current rating and a 120V voltage rating, with gold-plated bronze and copper circular male pin contacts. Designed for through-hole mounting with solder termination, it supports wire gauges from 22AWG to 28AWG and has a mated stacking height of 9.75mm. The black glass-filled insulator has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T10805M1-04-331-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10805M1-04-331-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
