
This 12-position, 2-row through hole shrouded header features a 3.5mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and have a gold finish on the mating surface. The header is packaged in a rail or tube and is compliant with RoHS standards. It has a flammability rating of UL94 V-0 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T10805M2-04-331-00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10805M2-04-331-00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.